Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone Body

RS Stock No.: 210-3161Brand: Gems SensorsManufacturers Part No.: 226549-RS
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Electro Optic

Mounting Type

M12x1-8*

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States

Stock information temporarily unavailable.

€ 123.96

€ 123.96 Each (ex VAT)

€ 147.51

€ 147.51 Each (inc. VAT)

Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone Body

€ 123.96

€ 123.96 Each (ex VAT)

€ 147.51

€ 147.51 Each (inc. VAT)

Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Electro Optic

Mounting Type

M12x1-8*

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States