Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Voltage
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
9.4 mm DIN Connector
Response Time
1 ms
Maximum Current
4.5 mA
Supply Voltage
7 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
€ 246.88
€ 246.88 Each (ex VAT)
€ 293.79
€ 293.79 Each (inc. VAT)
1
€ 246.88
€ 246.88 Each (ex VAT)
€ 293.79
€ 293.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Voltage
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
9.4 mm DIN Connector
Response Time
1 ms
Maximum Current
4.5 mA
Supply Voltage
7 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy