Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Electrical Connection
4-Pin M12 x 1 Connector
Analogue Output
0 → 10 V
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
Maximum Operating Temperature
+125°C
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Country of Origin
United Kingdom
Product details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
€ 249.34
€ 249.34 Each (ex VAT)
€ 296.71
€ 296.71 Each (inc. VAT)
1
€ 249.34
€ 249.34 Each (ex VAT)
€ 296.71
€ 296.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Electrical Connection
4-Pin M12 x 1 Connector
Analogue Output
0 → 10 V
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
Maximum Operating Temperature
+125°C
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Country of Origin
United Kingdom
Product details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections