Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gems Sensors FS-927 Series Piston Flow Switch for Liquid, 1 gal/min Max

RS Stock No.: 907-3928Brand: Gems SensorsManufacturers Part No.: 70824
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

69bar

Material

Brass

Minimum Operating Temperature

-29°C

Series

FS-927

Maximum Operating Temperature

+93.3°C

Country of Origin

United States

Product details

FS-927 Series Flow Switch

Measuring only 25 x 70 mm (1" x 2 3/4"), these compact switches are ideal for use where space is at a premium. Designed for use with water and oil, these switches are suitable for high volume OEM applications. They are ideal for coolant or lubricant flow monitoring in portable equipment and many other applications with space constraints.

Features and Benefits

• Flow Rate Settings: 0.38 LPM to 6 LPM
• Port Size: "" NPT
• Primary Construction Material: Brass, Stainless Steel
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

€ 219.11

€ 219.11 Each (ex VAT)

€ 260.74

€ 260.74 Each (inc. VAT)

Gems Sensors FS-927 Series Piston Flow Switch for Liquid, 1 gal/min Max

€ 219.11

€ 219.11 Each (ex VAT)

€ 260.74

€ 260.74 Each (inc. VAT)

Gems Sensors FS-927 Series Piston Flow Switch for Liquid, 1 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

69bar

Material

Brass

Minimum Operating Temperature

-29°C

Series

FS-927

Maximum Operating Temperature

+93.3°C

Country of Origin

United States

Product details

FS-927 Series Flow Switch

Measuring only 25 x 70 mm (1" x 2 3/4"), these compact switches are ideal for use where space is at a premium. Designed for use with water and oil, these switches are suitable for high volume OEM applications. They are ideal for coolant or lubricant flow monitoring in portable equipment and many other applications with space constraints.

Features and Benefits

• Flow Rate Settings: 0.38 LPM to 6 LPM
• Port Size: "" NPT
• Primary Construction Material: Brass, Stainless Steel
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches