E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gems Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Gauge Reading

RS Stock No.: 249-3921Brand: GemsManufacturers Part No.: 2200BGB2501A3UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

Stock information temporarily unavailable.

P.O.A.

Gems Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

IP Rating

IP65