Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Geocel Geocel 791 Brown Sealant Paste 310 ml Cartridge

RS Stock No.: 113-109Brand: GeocelManufacturers Part No.: 6011018
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Brown

Application

Glass, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Physical Properties

Low Modulus

Trade Name

Geocel 791

Cure Time

7 → 14 days

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Geocel 791 - Weatherproofing Silicone Sealant

Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.

Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours

Standards

ISO 11600 25LM and also meets ISO Specification 9047 class 50%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Geocel Geocel 791 Brown Sealant Paste 310 ml Cartridge

P.O.A.

Geocel Geocel 791 Brown Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

Brown

Application

Glass, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Physical Properties

Low Modulus

Trade Name

Geocel 791

Cure Time

7 → 14 days

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Geocel 791 - Weatherproofing Silicone Sealant

Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.

Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours

Standards

ISO 11600 25LM and also meets ISO Specification 9047 class 50%

You may be interested in