E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Geocel 785 Transparent Sealant Paste 310 ml Cartridge

RS Stock No.: 423-7004Brand: GeocelManufacturers Part No.: 6011051
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Kitchen Units, Sanitary Fittings

Package Size

310 ml

Package Type

Cartridge

Trade Name

785

Cure Time

1 h

Product Form

Paste

Country of Origin

Belgium

Product details

Sanitary Silicone Sealant

A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces.

High modulus acetoxy cure type
Fast cure, tack free in one hour
5-10 minutes working time
Joint movement capability ±25%
Contains fungicide to resist mould growth
Conforms to BS5889 type B, ISO11600-F-20HM
Available in white and clear
Application temperature 5-40°C
Tensile strength 0.53Mpa
Elongation at break 130%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Geocel 785 Transparent Sealant Paste 310 ml Cartridge

P.O.A.

Geocel 785 Transparent Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Kitchen Units, Sanitary Fittings

Package Size

310 ml

Package Type

Cartridge

Trade Name

785

Cure Time

1 h

Product Form

Paste

Country of Origin

Belgium

Product details

Sanitary Silicone Sealant

A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces.

High modulus acetoxy cure type
Fast cure, tack free in one hour
5-10 minutes working time
Joint movement capability ±25%
Contains fungicide to resist mould growth
Conforms to BS5889 type B, ISO11600-F-20HM
Available in white and clear
Application temperature 5-40°C
Tensile strength 0.53Mpa
Elongation at break 130%

You may be interested in