Technical Document
Specifications
Product details
Type 2537 Rotor-X Flow Sensor
Features & Benefits
Installs into pipe sizes: DN15 to DN900, 0.5 to 36 in
0.1 m/s to 6 m/s flow rate
4 mA to 20 mA Outputs
12.5 bar max pressure rating
Power source: 12 V dc to 32 V dc
Compatible with Georg Fischer 5600, 8550, 8900, 9900 series instrumentation
Rotor: PVDF
Low power consumption
High resolution
Applications
The 2537 rotor-x is suitable for a diverse range of applications including
Chemical processing
Water and wastewater monitoring
Scrubber control.
€ 1,456.78
€ 1,456.78 Each (ex VAT)
€ 1,733.57
€ 1,733.57 Each (inc. VAT)
1
€ 1,456.78
€ 1,456.78 Each (ex VAT)
€ 1,733.57
€ 1,733.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Type 2537 Rotor-X Flow Sensor
Features & Benefits
Installs into pipe sizes: DN15 to DN900, 0.5 to 36 in
0.1 m/s to 6 m/s flow rate
4 mA to 20 mA Outputs
12.5 bar max pressure rating
Power source: 12 V dc to 32 V dc
Compatible with Georg Fischer 5600, 8550, 8900, 9900 series instrumentation
Rotor: PVDF
Low power consumption
High resolution
Applications
The 2537 rotor-x is suitable for a diverse range of applications including
Chemical processing
Water and wastewater monitoring
Scrubber control.