Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514517

RS Stock No.: 214-0560Brand: Georg FischerManufacturers Part No.: 161514517
brand-logo
View all in Diaphragm Valves

Technical Document

Specifications

Attachment Type

Socket

Pipe Diameter

2in

Body Material

PVC-U

Connection

2 in Socket

Pressure Rating

10bar

Flow Factor Kv

713L/min

Flow Factor (Kv)

713L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Country of Origin

Switzerland

Product details

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

Stock information temporarily unavailable.

€ 564.01

€ 564.01 Each (ex VAT)

€ 671.17

€ 671.17 Each (inc. VAT)

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514517

€ 564.01

€ 564.01 Each (ex VAT)

€ 671.17

€ 671.17 Each (inc. VAT)

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514517
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 564.01
5+€ 554.92

Technical Document

Specifications

Attachment Type

Socket

Pipe Diameter

2in

Body Material

PVC-U

Connection

2 in Socket

Pressure Rating

10bar

Flow Factor Kv

713L/min

Flow Factor (Kv)

713L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Country of Origin

Switzerland

Product details

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.