Technical Document
Specifications
Brand
Georg FischerFitting Type
Backing Flange
Material
PVC-U
Outside Diameter
150mm
Compatible Pipe Size
1 1/2in
Fixing Hole Pitch Circle Diameter
18mm
Country of Origin
Italy
Product details
Loose Flange, PVC-U
Backing flange PVC-U, generally used for the transition from plastic fittings to valves and pumps. Can be used in many applications involving ship building, food and beverage, microelectronics and chemical processing.
€ 28.40
€ 28.40 Each (ex VAT)
€ 33.80
€ 33.80 Each (inc. VAT)
1
€ 28.40
€ 28.40 Each (ex VAT)
€ 33.80
€ 33.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerFitting Type
Backing Flange
Material
PVC-U
Outside Diameter
150mm
Compatible Pipe Size
1 1/2in
Fixing Hole Pitch Circle Diameter
18mm
Country of Origin
Italy
Product details
Loose Flange, PVC-U
Backing flange PVC-U, generally used for the transition from plastic fittings to valves and pumps. Can be used in many applications involving ship building, food and beverage, microelectronics and chemical processing.