E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Georg Fischer Plastic Pipe Fitting Full Face Flange, 1/2in

RS Stock No.: 212-2922Brand: Georg FischerManufacturers Part No.: 721731106
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Full Face Flange

Material

PVC-U

Outside Diameter

95mm

Compatible Pipe Size

1/2in

Fixing Hole Pitch Circle Diameter

67mm

Country of Origin

Italy

Product details

PVC-U and ABS Flanges Full Face

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

Manufactured with outside diameters to BS10 table D&E

Stock information temporarily unavailable.

€ 22.53

€ 22.53 Each (ex VAT)

€ 26.81

€ 26.81 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting Full Face Flange, 1/2in

€ 22.53

€ 22.53 Each (ex VAT)

€ 26.81

€ 26.81 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting Full Face Flange, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 22.53
5 - 9€ 22.16
10+€ 21.77

Technical Document

Specifications

Fitting Type

Full Face Flange

Material

PVC-U

Outside Diameter

95mm

Compatible Pipe Size

1/2in

Fixing Hole Pitch Circle Diameter

67mm

Country of Origin

Italy

Product details

PVC-U and ABS Flanges Full Face

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

Manufactured with outside diameters to BS10 table D&E