E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, Rp 3/4in to Cement 25mm

RS Stock No.: 279-1310Brand: Georg FischerManufacturers Part No.: 721900407
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

25mm

Thread Standard

Rp

Thread Size

3/4in

Thread Standard 2

Cement

Thread Size 2

25mm

Length

41mm

Country of Origin

Italy

Product details

Transition sleeve nipple, PVC-U

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.07

€ 11.07 Each (ex VAT)

€ 13.17

€ 13.17 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, Rp 3/4in to Cement 25mm

€ 11.07

€ 11.07 Each (ex VAT)

€ 13.17

€ 13.17 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, Rp 3/4in to Cement 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

25mm

Thread Standard

Rp

Thread Size

3/4in

Thread Standard 2

Cement

Thread Size 2

25mm

Length

41mm

Country of Origin

Italy

Product details

Transition sleeve nipple, PVC-U

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more