E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 1/2in

RS Stock No.: 243-4821Brand: Georg FischerManufacturers Part No.: 770241126
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Finish

Black

Thread Standard 1

BSPT

Country of Origin

Austria

Product details

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 1/2in

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.92€ 14.60
25 - 45€ 2.87€ 14.35
50+€ 2.85€ 14.25

Technical Document

Specifications

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Finish

Black

Thread Standard 1

BSPT

Country of Origin

Austria

Product details

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.