E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

George Fischer Black Oxide Malleable Iron Fitting, 90° Elbow, Female BSPP 1/4in to Female BSPP 1/4in

RS Stock No.: 243-4023Brand: George FischerManufacturers Part No.: 770090102
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

George Fischer Black Oxide Malleable Iron Fitting, 90° Elbow, Female BSPP 1/4in to Female BSPP 1/4in

P.O.A.

Each (In a Pack of 10) (ex VAT)

George Fischer Black Oxide Malleable Iron Fitting, 90° Elbow, Female BSPP 1/4in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide