E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GEORGIN TIA Temperature Transmitter Universal Input, 8 → 30 V

RS Stock No.: 229-9732Brand: GEORGINManufacturers Part No.: TIA3A
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

GEORGIN

Input Type

Universal

Supply Voltage

8 → 30 V

Output Type

4 → 20 mA

Minimum Temperature Input

-20°C

Maximum Temperature Input

850°C

Interface

HART

Series

TIA

Country of Origin

France

Stock information temporarily unavailable.

€ 351.14

€ 351.14 1 Box of 1 (ex VAT)

€ 417.86

€ 417.86 1 Box of 1 (inc. VAT)

GEORGIN TIA Temperature Transmitter Universal Input, 8 → 30 V

€ 351.14

€ 351.14 1 Box of 1 (ex VAT)

€ 417.86

€ 417.86 1 Box of 1 (inc. VAT)

GEORGIN TIA Temperature Transmitter Universal Input, 8 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GEORGIN

Input Type

Universal

Supply Voltage

8 → 30 V

Output Type

4 → 20 mA

Minimum Temperature Input

-20°C

Maximum Temperature Input

850°C

Interface

HART

Series

TIA

Country of Origin

France