Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Gerber, 61mm Closed Length

RS Stock No.: 665-6347Brand: GerberManufacturers Part No.: 22-31-000021
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Gerber

Blade Material

Stainless Steel

Features

Vise Mini Pliers Keychain Tool; Pocket-Sized Pliers Pack with Multiple Functions; Sprung Pliers; Fine Blade; Serrated Blade; Bottle Opener; Flat and Crosshead Screwdrivers; File

Handle Material

Anodised Aluminium

Closed Length

61mm

Overall Length

102 mm

Keychain

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gerber, 61mm Closed Length

P.O.A.

Gerber, 61mm Closed Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gerber

Blade Material

Stainless Steel

Features

Vise Mini Pliers Keychain Tool; Pocket-Sized Pliers Pack with Multiple Functions; Sprung Pliers; Fine Blade; Serrated Blade; Bottle Opener; Flat and Crosshead Screwdrivers; File

Handle Material

Anodised Aluminium

Closed Length

61mm

Overall Length

102 mm

Keychain

Yes

You may be interested in