E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GILGEN Muller & Weigert Digital Voltmeter AC, LED Display 3.5-Digits

RS Stock No.: 260-218Brand: GILGEN Muller & WeigertManufacturers Part No.: 5120000301
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

151mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED/LCD Digital Voltage & Current Meters

All meters have an operating temperature range of 0 to 50°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GILGEN Muller & Weigert Digital Voltmeter AC, LED Display 3.5-Digits

P.O.A.

GILGEN Muller & Weigert Digital Voltmeter AC, LED Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

151mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED/LCD Digital Voltage & Current Meters

All meters have an operating temperature range of 0 to 50°C.

You may be interested in