Technical Document
Specifications
Properties Measured
Current, Power, Voltage
Display Type
LED
Cutout Height
36mm
Cutout Width
60mm
Depth
26.5mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
You may be interested in
Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mmBrand: Lovato
€ 433.26Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 36mm x 60mm
1
P.O.A.
GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 36mm x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mmBrand: Lovato
€ 433.26Each (ex VAT)
Technical Document
Specifications
Properties Measured
Current, Power, Voltage
Display Type
LED
Cutout Height
36mm
Cutout Width
60mm
Depth
26.5mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
You may be interested in
Lovato DMK LED Digital Panel Multi-Function Meter for Current, Power, Voltage, 45mm x 91mmBrand: Lovato
€ 433.26Each (ex VAT)