Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

G&J Hall HSS Countersink, 25mm Head, 3 Flute(s), 90°

RS Stock No.: 606-579Brand: G&J Hall
brand-logo
View all in Countersinks

Technical Document

Specifications

Head Diameter

25mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

67 mm

Shank Diameter

10 mm

Shank Length

30mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS Countersink, 25mm Head, 3 Flute(s), 90°

P.O.A.

G&J Hall HSS Countersink, 25mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Diameter

25mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

67 mm

Shank Diameter

10 mm

Shank Length

30mm

You may be interested in