GlassGuard 18 W Fly Killer Light, 600 mm, Linear, Shatterproof / Fragment Retention

RS Stock No.: 715-7958Brand: GlassGuardManufacturers Part No.: 1810/S
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Wattage

18 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

600 mm

Peak Wavelength

350 nm

Life Hours

3000h

Product details

Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear

These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.

A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.

GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.

Suitable for electronic fly killing units (EFK) for food, beverage, packaging, pharmaceutical, fast food outlets and restaurant kitchens
Coating temperature range -75ºC to +200ºC
Can be installed in all EFK designs
Can be used with conventional or electronic control gear
All GlassGuard BlackBand® Fluorescent Lamps Meet IEC 61549 ( BS EN61549) Fragment Retention Lamp Standard and All EUP Regulations
All lamps are suitable for open and enclosed fixture operation
Exclusive single BlackBand® ring optimises safety by enabling remote lamp identification and compliance
Achieves H.A.C.C.P compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life 20,000 hour protection providing significant savings through cost of ownership
Lamp and coating fully recyclable

Stock information temporarily unavailable.

€ 41.58

€ 41.58 Each (ex VAT)

€ 49.48

€ 49.48 Each (inc. VAT)

GlassGuard 18 W Fly Killer Light, 600 mm, Linear, Shatterproof / Fragment Retention

€ 41.58

€ 41.58 Each (ex VAT)

€ 49.48

€ 49.48 Each (inc. VAT)

GlassGuard 18 W Fly Killer Light, 600 mm, Linear, Shatterproof / Fragment Retention
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

600 mm

Peak Wavelength

350 nm

Life Hours

3000h

Product details

Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear

These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.

A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.

GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.

Suitable for electronic fly killing units (EFK) for food, beverage, packaging, pharmaceutical, fast food outlets and restaurant kitchens
Coating temperature range -75ºC to +200ºC
Can be installed in all EFK designs
Can be used with conventional or electronic control gear
All GlassGuard BlackBand® Fluorescent Lamps Meet IEC 61549 ( BS EN61549) Fragment Retention Lamp Standard and All EUP Regulations
All lamps are suitable for open and enclosed fixture operation
Exclusive single BlackBand® ring optimises safety by enabling remote lamp identification and compliance
Achieves H.A.C.C.P compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life 20,000 hour protection providing significant savings through cost of ownership
Lamp and coating fully recyclable