Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Glenair Adhesive Lined Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length

RS Stock No.: 742-2498Brand: GlenairManufacturers Part No.: 770-001S202R
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

3cm

Material

Polyolefin

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

3cm

Material

Polyolefin

Country of Origin

United Kingdom

You may be interested in