Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015

RS Stock No.: 410-8710Brand: GlenairManufacturers Part No.: IT3102A14S-5S
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015

P.O.A.

Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.