E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015

RS Stock No.: 410-8726Brand: GlenairManufacturers Part No.: IT3102A14S-7P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015

P.O.A.

Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.