Technical Document
Specifications
Brand
GlenairNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
37.72mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
37.72 x 7.82 x 15.98mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
€ 237.69
€ 237.69 Each (ex VAT)
€ 282.85
€ 282.85 Each (inc. VAT)
1
€ 237.69
€ 237.69 Each (ex VAT)
€ 282.85
€ 282.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 237.69 |
25 - 74 | € 217.23 |
75 - 199 | € 200.91 |
200 - 399 | € 186.51 |
400+ | € 176.64 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
37.72mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
37.72 x 7.82 x 15.98mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.