Global Component Sourcing Thermal Interface Pad, 0.07mm Thick, 20W/m·K, Graphite, 150 x 300mm

RS Stock No.: 188-9453Brand: Global Component SourcingManufacturers Part No.: GCSP-070G-150x300
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

150 x 300mm

Thickness

0.07mm

Length

150mm

Width

300mm

Thermal Conductivity

20W/m·K

Material

Graphite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China

€ 32.94

€ 32.94 Each (ex VAT)

€ 39.20

€ 39.20 Each (inc. VAT)

Global Component Sourcing Thermal Interface Pad, 0.07mm Thick, 20W/m·K, Graphite, 150 x 300mm

€ 32.94

€ 32.94 Each (ex VAT)

€ 39.20

€ 39.20 Each (inc. VAT)

Global Component Sourcing Thermal Interface Pad, 0.07mm Thick, 20W/m·K, Graphite, 150 x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions

150 x 300mm

Thickness

0.07mm

Length

150mm

Width

300mm

Thermal Conductivity

20W/m·K

Material

Graphite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China