E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Global Laser Safety Glasses, Green

RS Stock No.: 697-3529Brand: Global LaserManufacturers Part No.: 1990-01-000
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 380, 630 → 700 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 354.45

€ 354.45 Each (ex VAT)

€ 421.80

€ 421.80 Each (inc. VAT)

Global Laser Safety Glasses, Green

€ 354.45

€ 354.45 Each (ex VAT)

€ 421.80

€ 421.80 Each (inc. VAT)

Global Laser Safety Glasses, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6€ 354.45
7 - 14€ 345.53
15 - 39€ 339.78
40+€ 326.31
You may be interested in

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 380, 630 → 700 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United Kingdom

You may be interested in