E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Goliath Gore-Tex Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 42

RS Stock No.: 268-2349Brand: GoliathManufacturers Part No.: GO10054-09
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Goliath

Series

Gore-Tex

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Goliath Gore-Tex Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 42

P.O.A.

Goliath Gore-Tex Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Goliath

Series

Gore-Tex

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China

You may be interested in