Technical Document
Specifications
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.025mm
Density
2.15g/cm³
Dielectic Strength
260kV/mm
Thermal Conductivity
0.195W/mK
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm
€ 68.26
€ 68.26 1 Lot of 5 (ex VAT)
€ 81.23
€ 81.23 1 Lot of 5 (inc. VAT)
1
€ 68.26
€ 68.26 1 Lot of 5 (ex VAT)
€ 81.23
€ 81.23 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 68.26 |
3 - 9 | € 64.47 |
10 - 29 | € 61.92 |
30+ | € 57.11 |
Technical Document
Specifications
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.025mm
Density
2.15g/cm³
Dielectic Strength
260kV/mm
Thermal Conductivity
0.195W/mK
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm