Gossen Metrawatt MAVOWATT 4 Power Meter, 25kW max, 25A ac max, 25A dc max, 500V dc max

RS Stock No.: 437-6159Brand: Gossen MetrawattManufacturers Part No.: GTM3033000R0001
brand-logo
View all in Power Meters

Technical Document

Specifications

Absolute Maximum Power Measurement

25kW

Weight

800g

Absolute Maximum AC Current Measurement

25A ac

Absolute Maximum DC Current Measurement

25A dc

Absolute Maximum DC Voltage Measurement

500V dc

Maximum Power Factor Measurement

1

Minimum Power Factor Measurement

0

Power Source

Battery

Battery Type

9V

Width

181mm

Length

110mm

Dimensions

110 x 181 x 62mm

Minimum Operating Temperature

0°C

Height

62mm

Model Number p

MAVOWATT 4

Maximum Operating Temperature

+50°C

Country of Origin

Slovenia

Product details

Power Meter Mavowatt 4

Direct power measurement for direct current and active power measurements for single-phase AC current and balanced three-phase rotating current
Reactive power detection
Also measures mesh voltage(s)
Ideal device for workshop, service and installation work
Rotary field direction display
cosf measurement

Stock information temporarily unavailable.

€ 1,522.77

€ 1,522.77 Each (ex VAT)

€ 1,812.10

€ 1,812.10 Each (inc. VAT)

Gossen Metrawatt MAVOWATT 4 Power Meter, 25kW max, 25A ac max, 25A dc max, 500V dc max

€ 1,522.77

€ 1,522.77 Each (ex VAT)

€ 1,812.10

€ 1,812.10 Each (inc. VAT)

Gossen Metrawatt MAVOWATT 4 Power Meter, 25kW max, 25A ac max, 25A dc max, 500V dc max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Power Measurement

25kW

Weight

800g

Absolute Maximum AC Current Measurement

25A ac

Absolute Maximum DC Current Measurement

25A dc

Absolute Maximum DC Voltage Measurement

500V dc

Maximum Power Factor Measurement

1

Minimum Power Factor Measurement

0

Power Source

Battery

Battery Type

9V

Width

181mm

Length

110mm

Dimensions

110 x 181 x 62mm

Minimum Operating Temperature

0°C

Height

62mm

Model Number p

MAVOWATT 4

Maximum Operating Temperature

+50°C

Country of Origin

Slovenia

Product details

Power Meter Mavowatt 4

Direct power measurement for direct current and active power measurements for single-phase AC current and balanced three-phase rotating current
Reactive power detection
Also measures mesh voltage(s)
Ideal device for workshop, service and installation work
Rotary field direction display
cosf measurement