Technical Document
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
M246B
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
300µF
True RMS
Yes
Maximum Frequency
1MHz
AC Current Measurement Resolution
100nA ac
DC Current Measurement Resolution
100nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT II, CAT III
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
1 %
Width
45mm
Length
87mm
Dimensions
87 x 45 x 200mm
Best DC Voltage Accuracy
1 %
Best Temperature Measurement Accuracy
1 %
Best AC Voltage Accuracy
1 %
Best Capacitance Measurement Accuracy
1 %
Minimum Operating Temperature
-10°C
Height
200mm
Best DC Current Accuracy
1 %
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AA Alkaline Manganese LR6
Best Resistance Measurement Accuracy
1 %
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
METRAHIT ISO 30000 Digit TRMS Multimeter with Insulation Measurement for Service Technicians
The METRAHIT.ISO multimeter is a rugged portable measuring instrument for use in the field. It is suitable for servicing household appliance, machines (e.g. forklifts) and systems (e.g. photovoltaic).
Features and Benefits
Insulation resistance measurement up to 3.1 GΩ with interference voltage detection - test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Multimeter with diverse functions (V, Ω, F, Hz)
TRMS measurements: TRMS AC / AC+DC for current / voltage up to 10 kHz
Activatable low-pass filter, 1 kHz / -3 dB in the V AC range
Direct current measurement, 100 nA to 10 A
Current measurement with current sensor clamps - CLIP
A transformation ratio of 1 mV:1 mA to 1 mV:1 A can be selected and is taken into consideration at the display.
Precision temperature indicator, °C or °F, for Pt100 / Pt1000 sensors and type K thermocouples
Diode measurement (IK = 1 mA, Uflow to 5.1 V) and continuity testing
Display: 4 place, ±30,000 digits, illumination can be activated
Acoustic signals for: continuity testing, dangerous contact voltages, exceeded overload limits
Min-Max value storage
Data memory and internal clock, power pack adapter socket
IP 54 Housing protection, dust and splash protected, protective cover
Bidirectional infrared interface for exchanging data with a PC
Windows software available as an accessory for processing and graphic display of measured values via RS 232 interface
Supplied with
1 Protective rubber cover
1 Pair of safety measurement cables with 4 mm test probes, 1000 V CAT II, 600 V CAT III (KS17-2)
1 Condensed operating instructions, English/German
1 Operating instructions in English and German (CD ROM)
1 DAkkS calibration certificate
2 Batteries, 1.5 V, type AA, installed
1 COIL TEST ADAPTER for interturn short-circuit measurement (only in combination with METRAHIT COIL)
€ 1,638.85
€ 1,638.85 Each (ex VAT)
€ 1,950.23
€ 1,950.23 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 1,638.85
€ 1,638.85 Each (ex VAT)
€ 1,950.23
€ 1,950.23 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
M246B
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
300µF
True RMS
Yes
Maximum Frequency
1MHz
AC Current Measurement Resolution
100nA ac
DC Current Measurement Resolution
100nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT II, CAT III
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
1 %
Width
45mm
Length
87mm
Dimensions
87 x 45 x 200mm
Best DC Voltage Accuracy
1 %
Best Temperature Measurement Accuracy
1 %
Best AC Voltage Accuracy
1 %
Best Capacitance Measurement Accuracy
1 %
Minimum Operating Temperature
-10°C
Height
200mm
Best DC Current Accuracy
1 %
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AA Alkaline Manganese LR6
Best Resistance Measurement Accuracy
1 %
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
METRAHIT ISO 30000 Digit TRMS Multimeter with Insulation Measurement for Service Technicians
The METRAHIT.ISO multimeter is a rugged portable measuring instrument for use in the field. It is suitable for servicing household appliance, machines (e.g. forklifts) and systems (e.g. photovoltaic).
Features and Benefits
Insulation resistance measurement up to 3.1 GΩ with interference voltage detection - test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Multimeter with diverse functions (V, Ω, F, Hz)
TRMS measurements: TRMS AC / AC+DC for current / voltage up to 10 kHz
Activatable low-pass filter, 1 kHz / -3 dB in the V AC range
Direct current measurement, 100 nA to 10 A
Current measurement with current sensor clamps - CLIP
A transformation ratio of 1 mV:1 mA to 1 mV:1 A can be selected and is taken into consideration at the display.
Precision temperature indicator, °C or °F, for Pt100 / Pt1000 sensors and type K thermocouples
Diode measurement (IK = 1 mA, Uflow to 5.1 V) and continuity testing
Display: 4 place, ±30,000 digits, illumination can be activated
Acoustic signals for: continuity testing, dangerous contact voltages, exceeded overload limits
Min-Max value storage
Data memory and internal clock, power pack adapter socket
IP 54 Housing protection, dust and splash protected, protective cover
Bidirectional infrared interface for exchanging data with a PC
Windows software available as an accessory for processing and graphic display of measured values via RS 232 interface
Supplied with
1 Protective rubber cover
1 Pair of safety measurement cables with 4 mm test probes, 1000 V CAT II, 600 V CAT III (KS17-2)
1 Condensed operating instructions, English/German
1 Operating instructions in English and German (CD ROM)
1 DAkkS calibration certificate
2 Batteries, 1.5 V, type AA, installed
1 COIL TEST ADAPTER for interturn short-circuit measurement (only in combination with METRAHIT COIL)