Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Grasslin Taxxo 612 Hour Meter Counter, 7 Digit, 220 → 240 V ac

RS Stock No.: 817-9198Brand: GrasslinManufacturers Part No.: 05.20.0006.1
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Count Mode

Hours

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

Flush Mount

Function

Hour Meter

Display Range

0 → 99999.99 h

Cutout Size

22 x 33 mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-20°C

Cutout Height

22mm

Series

Taxxo 612

Cutout Width

33mm

Depth

68mm

Weight

34g

Country of Origin

Germany

Product details

Taxxo 612 Hours Run Meter

Grasslin Taxxo 612 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

Counting capacity of up to 99999.99
Maintenance free deisgn
Robust build quality for reliability
Lightweight product
230V AC powered

Stock information temporarily unavailable.

P.O.A.

Grasslin Taxxo 612 Hour Meter Counter, 7 Digit, 220 → 240 V ac

P.O.A.

Grasslin Taxxo 612 Hour Meter Counter, 7 Digit, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Count Mode

Hours

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

Flush Mount

Function

Hour Meter

Display Range

0 → 99999.99 h

Cutout Size

22 x 33 mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-20°C

Cutout Height

22mm

Series

Taxxo 612

Cutout Width

33mm

Depth

68mm

Weight

34g

Country of Origin

Germany

Product details

Taxxo 612 Hours Run Meter

Grasslin Taxxo 612 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

Counting capacity of up to 99999.99
Maintenance free deisgn
Robust build quality for reliability
Lightweight product
230V AC powered