E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Grasslin Digital Surface Mount Time Switch 230 V ac, 1-Channel

RS Stock No.: 507-817Brand: GrasslinManufacturers Part No.: GG038700011
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

72mm

Depth

55mm

Memory Spaces

50

Battery Life

3yr

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grasslin Digital Surface Mount Time Switch 230 V ac, 1-Channel

P.O.A.

Grasslin Digital Surface Mount Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

72mm

Depth

55mm

Memory Spaces

50

Battery Life

3yr

Country of Origin

China

You may be interested in