Technical Document
Specifications
Brand
GrayhillEncoder Reading
Quadrature
Encoder Signal
4 Bit Binary, BCD Output, Gray Code, Hexadecimal Code, Octal Code, Quadrature Code
Shaft Diameter
3.18 mm
Shaft Length
15.88mm
Mounting Type
Panel Mount
Shaft Style
Flat
Country of Origin
United States
Product details
26 Series Mechanical Encoders
Adjustable stop switches with rotation that is continuous or limited by means of two supplied stainless steel stop pins.
Supplied with shaft and panel seals
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
€ 49.00
€ 49.00 Each (ex VAT)
€ 58.31
€ 58.31 Each (inc. VAT)
1
€ 49.00
€ 49.00 Each (ex VAT)
€ 58.31
€ 58.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GrayhillEncoder Reading
Quadrature
Encoder Signal
4 Bit Binary, BCD Output, Gray Code, Hexadecimal Code, Octal Code, Quadrature Code
Shaft Diameter
3.18 mm
Shaft Length
15.88mm
Mounting Type
Panel Mount
Shaft Style
Flat
Country of Origin
United States
Product details
26 Series Mechanical Encoders
Adjustable stop switches with rotation that is continuous or limited by means of two supplied stainless steel stop pins.
Supplied with shaft and panel seals
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude