Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Greenlee Punch and Die Tool, 68 x 68mm, Square, Hydraulic Operation

RS Stock No.: 398-6115Brand: GreenleeManufacturers Part No.: 50601717
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Square

Hole Size

68 x 68mm

Operation

Hydraulic

Country of Origin

United States

Product details

Special Size Hole Punches

Use to punch burr-free holes for switches and instruments in enclosures.

Die alignment marks for accurate alignment
Punch up to 3.0mm mild steel and up to 1.5mm stainless steel (punching stainless steel reduces lifetime of punches)
Supplied complete with punch, die, draw stud and counter nut

For use with Quick Draw Punch Driver stock no. 363-0632 or Driver Kit stock no. 398-6187

Stock information temporarily unavailable.

€ 1,439.71

€ 1,439.71 Each (ex VAT)

€ 1,713.25

€ 1,713.25 Each (inc. VAT)

Greenlee Punch and Die Tool, 68 x 68mm, Square, Hydraulic Operation

€ 1,439.71

€ 1,439.71 Each (ex VAT)

€ 1,713.25

€ 1,713.25 Each (inc. VAT)

Greenlee Punch and Die Tool, 68 x 68mm, Square, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Square

Hole Size

68 x 68mm

Operation

Hydraulic

Country of Origin

United States

Product details

Special Size Hole Punches

Use to punch burr-free holes for switches and instruments in enclosures.

Die alignment marks for accurate alignment
Punch up to 3.0mm mild steel and up to 1.5mm stainless steel (punching stainless steel reduces lifetime of punches)
Supplied complete with punch, die, draw stud and counter nut

For use with Quick Draw Punch Driver stock no. 363-0632 or Driver Kit stock no. 398-6187