Technical Document
Specifications
Brand
GreenleeNumber of Pieces
7
Set Contents
Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
Hole Size
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm
Country of Origin
United States
Product details
Greenlee Speed Punch Set
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes Punch, die, draw studs and Speed Lock in a durable case
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
Greenlee Speed Punch
€ 1,168.76
€ 1,168.76 Each (ex VAT)
€ 1,390.82
€ 1,390.82 Each (inc. VAT)
1
€ 1,168.76
€ 1,168.76 Each (ex VAT)
€ 1,390.82
€ 1,390.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GreenleeNumber of Pieces
7
Set Contents
Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
Hole Size
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm
Country of Origin
United States
Product details
Greenlee Speed Punch Set
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes Punch, die, draw studs and Speed Lock in a durable case
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force