E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Greenlee 11t Ram & Foot Pump Hydraulic Driver Kit

RS Stock No.: 398-6187Brand: GreenleeManufacturers Part No.: 52084941
brand-logo
View all in Machine Presses

Technical Document

Specifications

Type

Ram & Foot Pump Hydraulic Driver Kit

Output Pressure

11t

Country of Origin

United States

Product details

Hydraulic Driver Kit

Ram and Foot Pump Hydraulic Driver

Powerful 110kN hydraulic ram can be used with all Slug Buster and Slug Splitter punch sizes and special shape punches
Set includes hydraulic ram, foot pump, 3m hydraulic hose, draw studs, spacer set, punch sleeve and step bit
Punching capacity up to 3.0mm in mild steel and 3.5mm stainless steel depending on hole size
Supplied in heavy duty metal storage case

Stock information temporarily unavailable.

€ 3,543.53

€ 3,543.53 Each (ex VAT)

€ 4,216.80

€ 4,216.80 Each (inc. VAT)

Greenlee 11t Ram & Foot Pump Hydraulic Driver Kit

€ 3,543.53

€ 3,543.53 Each (ex VAT)

€ 4,216.80

€ 4,216.80 Each (inc. VAT)

Greenlee 11t Ram & Foot Pump Hydraulic Driver Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Ram & Foot Pump Hydraulic Driver Kit

Output Pressure

11t

Country of Origin

United States

Product details

Hydraulic Driver Kit

Ram and Foot Pump Hydraulic Driver

Powerful 110kN hydraulic ram can be used with all Slug Buster and Slug Splitter punch sizes and special shape punches
Set includes hydraulic ram, foot pump, 3m hydraulic hose, draw studs, spacer set, punch sleeve and step bit
Punching capacity up to 3.0mm in mild steel and 3.5mm stainless steel depending on hole size
Supplied in heavy duty metal storage case