E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GT Line ABS Tool Case

RS Stock No.: 768-9767Brand: GT LineManufacturers Part No.: INNOVA195 PEL
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

GT Line

Material

ABS

Length

440mm

Width

340mm

Lock Type

Key

Weight

3.5kg

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GT Line ABS Tool Case

P.O.A.

GT Line ABS Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GT Line

Material

ABS

Length

440mm

Width

340mm

Lock Type

Key

Weight

3.5kg

Country of Origin

Romania

You may be interested in