Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
8
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey, White
Number of Gloves
6Pairs
EN388 Abrasion
1
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
GUIDE 1270
EN407 Thermal
Yes
Country of Origin
Pakistan
€ 112.40
€ 112.40 Each (ex VAT)
€ 133.76
€ 133.76 Each (inc. VAT)
1
€ 112.40
€ 112.40 Each (ex VAT)
€ 133.76
€ 133.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
8
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey, White
Number of Gloves
6Pairs
EN388 Abrasion
1
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
GUIDE 1270
EN407 Thermal
Yes
Country of Origin
Pakistan