E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W

RS Stock No.: 284-4183Brand: GW InstekManufacturers Part No.: 01PP603050GSDistrelec Article No.: 30239648
View all in Bench Power Supplies

Technical Document

Specifications

Series

GPP

Model Number

GPP-6030

Number of Outputs

3

Output Voltage

0 → 60V

Supply Voltage

100 → 240V

Output Current

3 And 5A

Power Rating

385W

Distrelec Product Id

30239648

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W

P.O.A.

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

GPP

Model Number

GPP-6030

Number of Outputs

3

Output Voltage

0 → 60V

Supply Voltage

100 → 240V

Output Current

3 And 5A

Power Rating

385W

Distrelec Product Id

30239648

Country of Origin

Taiwan, Province Of China

You may be interested in