Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Habia NEMA HP-3 Series Orange 0.38 mm² Hook Up Wire, 22 AWG, 19 x 0.16, 100m, PTFE Insulation, E 2219 ORANGE

RS Stock No.: 284-4358Brand: HabiaManufacturers Part No.: E 2219 ORANGEDistrelec Article No.: 30093889
View all in Hook Up Wire

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.38 mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Core Strands

19 x 0.16

Length

100m

Insulation material

PTFE

Series

NEMA HP-3

Distrelec Product Id

30093889

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Habia NEMA HP-3 Series Orange 0.38 mm² Hook Up Wire, 22 AWG, 19 x 0.16, 100m, PTFE Insulation, E 2219 ORANGE

P.O.A.

Each (ex VAT)

Habia NEMA HP-3 Series Orange 0.38 mm² Hook Up Wire, 22 AWG, 19 x 0.16, 100m, PTFE Insulation, E 2219 ORANGE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.38 mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Core Strands

19 x 0.16

Length

100m

Insulation material

PTFE

Series

NEMA HP-3

Distrelec Product Id

30093889

Country of Origin

Switzerland

You may be interested in