Habia Twisted Pair Cable, 3 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
RS Stock No.: 284-4366Brand: HabiaManufacturers Part No.: E 2419 STK 3Distrelec Article No.: 30125988
Technical Document
Specifications
Brand
HabiaCross Sectional Area
0.24 mm²
Number of Cores
3
American Wire Gauge
23 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Distrelec Product Id
30125988
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,146.00
€ 21.46 Each (ex VAT)
€ 2,553.74
€ 25.537 Each (inc. VAT)
Habia Twisted Pair Cable, 3 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
100
€ 2,146.00
€ 21.46 Each (ex VAT)
€ 2,553.74
€ 25.537 Each (inc. VAT)
Habia Twisted Pair Cable, 3 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HabiaCross Sectional Area
0.24 mm²
Number of Cores
3
American Wire Gauge
23 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Distrelec Product Id
30125988
Country of Origin
Germany