Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Habia Black Terminal Post

RS Stock No.: 283-7479Brand: HabiaManufacturers Part No.: H-WZT 3001 BLACKDistrelec Article No.: 15550361
View all in Terminal Posts

Technical Document

Specifications

Brand

Habia

Colour

Black

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

30 AWG

Length

100m

Insulation material

ETFE

Series

H-WZT

Distrelec Product Id

15550361

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

€ 70.00

€ 0.70 Each (ex VAT)

€ 83.30

€ 0.833 Each (inc. VAT)

Habia Black Terminal Post

€ 70.00

€ 0.70 Each (ex VAT)

€ 83.30

€ 0.833 Each (inc. VAT)

Habia Black Terminal Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Habia

Colour

Black

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

30 AWG

Length

100m

Insulation material

ETFE

Series

H-WZT

Distrelec Product Id

15550361

Country of Origin

Sweden

You may be interested in