E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hager RCBO, 16A Current Rating, 1P Poles, Type C

RS Stock No.: 144-4836Brand: HagerManufacturers Part No.: ADC816F
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Hager

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

ADC

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Country of Origin

France

Product details

Hager Residual Circuit Breaker with OverLoad

Features and Benefits

• Single pole
• 4.5 kA Type C
• All terminal versions for cable in cable out applications (for example, local protection, caravan pitches, festive illuminations, street lighting)
• Complies with BS EN 61009

Stock information temporarily unavailable.

€ 330.26

€ 330.26 Each (ex VAT)

€ 393.01

€ 393.01 Each (inc. VAT)

Hager RCBO, 16A Current Rating, 1P Poles, Type C

€ 330.26

€ 330.26 Each (ex VAT)

€ 393.01

€ 393.01 Each (inc. VAT)

Hager RCBO, 16A Current Rating, 1P Poles, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

ADC

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Country of Origin

France

Product details

Hager Residual Circuit Breaker with OverLoad

Features and Benefits

• Single pole
• 4.5 kA Type C
• All terminal versions for cable in cable out applications (for example, local protection, caravan pitches, festive illuminations, street lighting)
• Complies with BS EN 61009