Hager RCBO, 25A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A, Hager Range

RS Stock No.: 599-775Brand: HagerManufacturers Part No.: ADX475C
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Hager

Current Rating

25A

Number of Poles

4

Range

Hager

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADX

Tripping Characteristics

Type A

Country of Origin

Poland

€ 948.17

€ 948.17 Each (ex VAT)

€ 1,128.32

€ 1,128.32 Each (inc. VAT)

Hager RCBO, 25A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A, Hager Range

€ 948.17

€ 948.17 Each (ex VAT)

€ 1,128.32

€ 1,128.32 Each (inc. VAT)

Hager RCBO, 25A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type A, Hager Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hager

Current Rating

25A

Number of Poles

4

Range

Hager

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADX

Tripping Characteristics

Type A

Country of Origin

Poland