Hager Impulse Relay

RS Stock No.: 144-4895Brand: HagerManufacturers Part No.: EPN540
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Hager

Switching Voltage

230 V

Switching Current

8 mA

Terminal Type

Screw

Contact Configuration

4PNO

Mounting Type

DIN Rail

Series

EPN

Country of Origin

Poland

Product details

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Features and Benefits

• Designed to receive one or more auxiliary contacts
• Coil voltage 230 V

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 260.46

€ 260.46 Each (ex VAT)

€ 309.95

€ 309.95 Each (inc. VAT)

Hager Impulse Relay

€ 260.46

€ 260.46 Each (ex VAT)

€ 309.95

€ 309.95 Each (inc. VAT)

Hager Impulse Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hager

Switching Voltage

230 V

Switching Current

8 mA

Terminal Type

Screw

Contact Configuration

4PNO

Mounting Type

DIN Rail

Series

EPN

Country of Origin

Poland

Product details

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Features and Benefits

• Designed to receive one or more auxiliary contacts
• Coil voltage 230 V

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more