E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, Plastic

RS Stock No.: 296-0443Brand: Hager
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Hager

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Plastic

Length

2m

Slot Type

Open

Country of Origin

Germany

Product details

Open Slot Halogen Free

Manufactured from halogen free modified polyphenylen-oxide (NORYL) this open slotted trunking is suitable to be used as part of an integrally safe control panel system where no smoke emission is a critical factor. Noryl is self extinguishing to UL94 V1 and has a temperature range of -40°C to +125°C with a pre-punched base to DIN 43659.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (ex VAT)

Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, Plastic

P.O.A.

Each (In a Pack of 8) (ex VAT)

Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Plastic

Length

2m

Slot Type

Open

Country of Origin

Germany

Product details

Open Slot Halogen Free

Manufactured from halogen free modified polyphenylen-oxide (NORYL) this open slotted trunking is suitable to be used as part of an integrally safe control panel system where no smoke emission is a critical factor. Noryl is self extinguishing to UL94 V1 and has a temperature range of -40°C to +125°C with a pre-punched base to DIN 43659.