Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, uPVC
RS Stock No.: 441-4835Brand: Hager
Technical Document
Specifications
Brand
HagerWidth
50 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 8) (ex VAT)
Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, uPVC
8
P.O.A.
Each (In a Pack of 8) (ex VAT)
Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, uPVC
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerWidth
50 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany