Technical Document
Specifications
Brand
HagerNumber Of Contacts
4
Connector Type
Terminal Block
Body Orientation
Horizontal
Mounting Type
DIN Rail Mount
Current Rating
160A
Country of Origin
France
Product details
Hager KJ Distribution Boards
Hager KJ series distribution boards with staggered arrays. The boards feature a modular design with removable front cover for easy access.
Features and Benefits
DIN-Rail mount
Insulated back plate
€ 238.89
€ 238.89 Each (ex VAT)
€ 284.28
€ 284.28 Each (inc. VAT)
1
€ 238.89
€ 238.89 Each (ex VAT)
€ 284.28
€ 284.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber Of Contacts
4
Connector Type
Terminal Block
Body Orientation
Horizontal
Mounting Type
DIN Rail Mount
Current Rating
160A
Country of Origin
France
Product details
Hager KJ Distribution Boards
Hager KJ series distribution boards with staggered arrays. The boards feature a modular design with removable front cover for easy access.
Features and Benefits
DIN-Rail mount
Insulated back plate