2 pole type C MCB,10kA 16A

RS Stock No.: 298-4893Brand: HagerManufacturers Part No.: NC216
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2 pole type C MCB,10kA 16A

P.O.A.

2 pole type C MCB,10kA 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

You may be interested in