Hager Invicta NCN MCB3P, 50A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Technical Document
Specifications
Brand
HagerNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
52.5mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Hager Invicta NCN MCB3P, 50A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
1
P.O.A.
Hager Invicta NCN MCB3P, 50A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
52.5mm
Country of Origin
France